
UCC39002DGKR | |
---|---|
DigiKey Part Number | 296-UCC39002DGKRTR-ND - Tape & Reel (TR) 296-UCC39002DGKRCT-ND - Cut Tape (CT) 296-UCC39002DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC39002DGKR |
Description | IC LOAD SHARE CTRLR ADV 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC39002DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Load Share Controller | |
Current - Supply | 2.5mA | |
Voltage - Supply | 4.375V ~ 14.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.15128 | $5,378.20 |
5,000 | $2.10789 | $10,539.45 |