UCC28C54QDRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.08000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28C54QDRQ1

DigiKey Part Number
296-UCC28C54QDRQ1TR-ND - Tape & Reel (TR)
296-UCC28C54QDRQ1CT-ND - Cut Tape (CT)
296-UCC28C54QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28C54QDRQ1
Description
AUTOMOTIVE, 30-V, LOW-POWER CURR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Boost, Flyback, Forward Converter, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
28V
Frequency - Switching
1MHz
Duty Cycle (Max)
50%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$2.09900$20.99
25$1.91000$47.75
100$1.70240$170.24
250$1.60332$400.83
500$1.54358$771.79
1,000$1.49440$1,494.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.36452$3,411.30
5,000$1.33463$6,673.15
7,500$1.31967$9,897.52
Manufacturers Standard Package