
UCC2897ARGPR | |
---|---|
DigiKey Part Number | 296-42702-2-ND - Tape & Reel (TR) 296-42702-1-ND - Cut Tape (CT) 296-42702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2897ARGPR |
Description | IC REG CTRLR MULT TOPOLOGY 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC2897ARGPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 16V | |
Frequency - Switching | 250kHz | |
Duty Cycle (Max) | 70% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.52000 | $2.52 |
10 | $1.83800 | $18.38 |
25 | $1.66960 | $41.74 |
100 | $1.48420 | $148.42 |
250 | $1.39592 | $348.98 |
500 | $1.34270 | $671.35 |
1,000 | $1.29891 | $1,298.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.24481 | $3,734.43 |
6,000 | $1.21833 | $7,309.98 |
9,000 | $1.20507 | $10,845.63 |