


UCC28950QPWRQ1 | |
---|---|
DigiKey Part Number | 296-35064-2-ND - Tape & Reel (TR) 296-35064-1-ND - Cut Tape (CT) 296-35064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28950QPWRQ1 |
Description | IC REG CTRLR FULL-BRIDGE 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28950QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Full-Bridge | |
Number of Outputs | 6 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 17V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.05000 | $10.05 |
10 | $7.72800 | $77.28 |
25 | $7.14560 | $178.64 |
100 | $6.50710 | $650.71 |
250 | $6.20252 | $1,550.63 |
500 | $6.01896 | $3,009.48 |
1,000 | $5.86788 | $5,867.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.29287 | $10,585.74 |