UCC28730QDRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.07000
Datasheet
UCC28712DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28730QDRQ1

DigiKey Part Number
296-47107-2-ND - Tape & Reel (TR)
296-47107-1-ND - Cut Tape (CT)
296-47107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28730QDRQ1
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 32Hz ~ 83kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28730QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
21 V
Voltage - Supply (Vcc/Vdd)
9V ~ 35V
Duty Cycle
-
Frequency - Switching
32Hz ~ 83kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.33000$2.33
10$1.69800$16.98
25$1.54040$38.51
100$1.36720$136.72
250$1.28488$321.22
500$1.23522$617.61
1,000$1.19435$1,194.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.15119$2,877.97
5,000$1.12519$5,625.95
7,500$1.11217$8,341.28
12,500$1.09774$13,721.75
Manufacturers Standard Package