
UCC28704DBVT-1 | |
---|---|
DigiKey Part Number | 296-43941-2-ND - Tape & Reel (TR) 296-43941-1-ND - Cut Tape (CT) 296-43941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28704DBVT-1 |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 85kHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28704DBVT-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 85kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.97272 | $243.18 |
500 | $0.93338 | $466.69 |
750 | $0.91365 | $685.24 |
1,250 | $0.89183 | $1,114.79 |
1,750 | $0.87906 | $1,538.36 |
2,500 | $0.86679 | $2,166.97 |
6,250 | $0.84036 | $5,252.25 |
12,500 | $0.82443 | $10,305.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.35400 | $13.54 |
25 | $1.22560 | $30.64 |
100 | $1.08250 | $108.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.29900 | $12.99 |
25 | $1.17480 | $29.37 |
100 | $1.03790 | $103.79 |