
UCC2813DTR-5 | |
---|---|
DigiKey Part Number | 296-41804-2-ND - Tape & Reel (TR) 296-41804-1-ND - Cut Tape (CT) 296-41804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2813DTR-5 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2813DTR-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 12V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.59000 | $2.59 |
10 | $1.89800 | $18.98 |
25 | $1.72560 | $43.14 |
100 | $1.53530 | $153.53 |
250 | $1.44440 | $361.10 |
500 | $1.38964 | $694.82 |
1,000 | $1.34460 | $1,344.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.16304 | $2,907.60 |