
UC2902DTR | |
---|---|
DigiKey Part Number | 296-43919-2-ND - Tape & Reel (TR) 296-43919-1-ND - Cut Tape (CT) 296-43919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2902DTR |
Description | IC LOAD SHARE CONTROLLER 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2902DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Load Share Controller | |
Current - Supply | 4mA | |
Voltage - Supply | 2.7V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.78000 | $7.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.95585 | $12,389.62 |