UC2844D8G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $1.91000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.31000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.38000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.30000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2844D8G4

DigiKey Part Number
UC2844D8G4-ND
Manufacturer
Manufacturer Product Number
UC2844D8G4
Description
IC PWM BOOST FLYBCK ISO CM 8SOIC
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2844D8G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
12V ~ 28V
Current - Supply
11 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes