
UC2843AQDR | |
---|---|
DigiKey Part Number | 296-15201-2-ND - Tape & Reel (TR) 296-15201-1-ND - Cut Tape (CT) 296-15201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2843AQDR |
Description | IC REG CTRLR MULT TOP 14SOIC |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2843AQDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |