20-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS02324RUKR

DigiKey Part Number
296-28261-2-ND - Tape & Reel (TR)
296-28261-1-ND - Cut Tape (CT)
296-28261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS02324RUKR
Description
IC INTERFACE SPECIALIZED 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mobile Handsets Interface 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TXS02324RUKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Mobile Handsets
Interface
I2C
Voltage - Supply
1.7V ~ 3.3V
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 34,673 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.90000$1.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90965$2,728.95
6,000$0.88917$5,335.02
9,000$0.87892$7,910.28
15,000$0.86755$13,013.25
Manufacturers Standard Package

Other Suppliers on DigiKey

34,673In Stock
Ships from Rochester Electronics, LLC