TUSB214RWBR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 240
Unit Price: $6.12000
Datasheet
TUSB211ARWBRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB214RWBR

DigiKey Part Number
296-52180-2-ND - Tape & Reel (TR)
296-52180-1-ND - Cut Tape (CT)
296-52180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB214RWBR
Description
IC INTERFACE SPECIALIZED 12X2QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Interface 12-X2QFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
TUSB214RWBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Interface
I2C
Voltage - Supply
3V ~ 3.6V
Package / Case
12-XFQFN
Supplier Device Package
12-X2QFN (1.6x1.6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.90000$3.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.02252$6,067.56
6,000$1.98315$11,898.90
Manufacturers Standard Package