TUSB1004IRNQT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $11.77000
Datasheet
40 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB1004IRNQT

DigiKey Part Number
296-TUSB1004IRNQTTR-ND - Tape & Reel (TR)
296-TUSB1004IRNQTCT-ND - Cut Tape (CT)
296-TUSB1004IRNQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB1004IRNQT
Description
10 GBPS USB 3.2 4-CHANNEL ADAPTI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 10Gbps 40-WQFN (6x4)
Datasheet
 Datasheet
EDA/CAD Models
TUSB1004IRNQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C, USB
Input
Differential
Output
Differential
Data Rate (Max)
10Gbps
Number of Channels
4
Delay Time
300ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.94000$11.94
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$8.57644$2,144.11
500$8.33662$4,168.31
750$8.21649$6,162.37
1,250$8.08336$10,104.20
1,750$8.00557$14,009.75
Manufacturers Standard Package