TRS3237ECPWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $4.50000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.93000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.63000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.63000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.63000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.46000
Datasheet
ADC10065CIMTX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3237ECPWR

DigiKey Part Number
296-25044-2-ND - Tape & Reel (TR)
296-25044-1-ND - Cut Tape (CT)
296-25044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3237ECPWR
Description
IC TRANSCEIVER FULL 5/3 28TSSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3237ECPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types