TRS3232EIDWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.90000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.90000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $14.83000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.12000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $11.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $11.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,058
Unit Price: $14.38000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $20.02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 250
Unit Price: $18.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $13.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,001
Unit Price: $13.25000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $1.52000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $1.52000
Datasheet
16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3232EIDWR

DigiKey Part Number
296-25039-2-ND - Tape & Reel (TR)
296-25039-1-ND - Cut Tape (CT)
296-25039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3232EIDWR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS3232EIDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types