TRS3221CPWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.77000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.72000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $13.73000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 2,388
Unit Price: $13.28000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 154
Unit Price: $2.70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.30000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.30000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.70000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3221CPWR

DigiKey Part Number
296-25017-2-ND - Tape & Reel (TR)
296-25017-1-ND - Cut Tape (CT)
296-25017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3221CPWR
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3221CPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types