
TRS3122ERGER | |
---|---|
DigiKey Part Number | 296-47305-2-ND - Tape & Reel (TR) 296-47305-1-ND - Cut Tape (CT) 296-47305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3122ERGER |
Description | IC TRANSCEIVER 2/2 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver RS232 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TRS3122ERGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Receiver Hysteresis | 450 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.21000 | $4.21 |
10 | $3.13800 | $31.38 |
25 | $2.87000 | $71.75 |
100 | $2.57570 | $257.57 |
250 | $2.43540 | $608.85 |
500 | $2.35080 | $1,175.40 |
1,000 | $2.28117 | $2,281.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.19516 | $6,585.48 |
6,000 | $2.15308 | $12,918.48 |