TRS232EIPWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $10.05552

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $24.02758

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $18.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $12.22000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $11.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $13.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $13.25000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 277
Unit Price: $1.66000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 220
Unit Price: $1.74000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $1.58000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $1.58000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $1.69000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.81350
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS232EIPWR

DigiKey Part Number
296-25014-2-ND - Tape & Reel (TR)
296-25014-1-ND - Cut Tape (CT)
296-25014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS232EIPWR
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS232EIPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,214 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,214In Stock
Ships from Rochester Electronics, LLC