TRS232EIDR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 125
Unit Price: $11.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.94000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.36000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,633
Unit Price: $2.36000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.25000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $15.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,038
Unit Price: $14.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $18.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $18.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $10.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $9.83000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS232EIDR

DigiKey Part Number
296-25012-2-ND - Tape & Reel (TR)
296-25012-1-ND - Cut Tape (CT)
296-25012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS232EIDR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS232EIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types