
TPS92074DDCR | |
---|---|
DigiKey Part Number | 296-40995-2-ND - Tape & Reel (TR) 296-40995-1-ND - Cut Tape (CT) 296-40995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92074DDCR |
Description | IC LED DRIVER OFFL SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Dimming SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS92074DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.62000 | $1.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.76343 | $2,290.29 |
6,000 | $0.74569 | $4,474.14 |
9,000 | $0.73680 | $6,631.20 |
15,000 | $0.72696 | $10,904.40 |
21,000 | $0.72121 | $15,145.41 |