
TPS92002DGKR | |
---|---|
DigiKey Part Number | 296-27181-2-ND - Tape & Reel (TR) 296-27181-1-ND - Cut Tape (CT) 296-27181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92002DGKR |
Description | IC LED DRIVER OFFL TRIAC 8VSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92002DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 21V | |
Voltage - Output | 5V | |
Current - Output / Channel | - | |
Frequency | 100kHz | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.02000 | $2.02 |