
TPS7B8480QWDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TPS7B8480QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS7B8480QWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS7B8480QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8480QWDRBRQ1 |
Description | IC REG LINEAR 8V 150MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8480QWDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.75200 | $17.52 |
25 | $1.59120 | $39.78 |
100 | $1.41370 | $141.37 |
250 | $1.32888 | $332.22 |
500 | $1.27780 | $638.90 |
1,000 | $1.23576 | $1,235.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.15438 | $3,463.14 |
6,000 | $1.12949 | $6,776.94 |
9,000 | $1.11702 | $10,053.18 |