
TPS7B8450QDCYRQ1M3 | |
---|---|
DigiKey Part Number | 296-TPS7B8450QDCYRQ1M3TR-ND - Tape & Reel (TR) 296-TPS7B8450QDCYRQ1M3CT-ND - Cut Tape (CT) 296-TPS7B8450QDCYRQ1M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8450QDCYRQ1M3 |
Description | IC REG LINEAR 5V 150MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.52000 | $2.52 |
10 | $1.83800 | $18.38 |
25 | $1.66960 | $41.74 |
100 | $1.48420 | $148.42 |
250 | $1.39592 | $348.98 |
500 | $1.34270 | $671.35 |
1,000 | $1.29891 | $1,298.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.25267 | $3,131.67 |
5,000 | $1.22481 | $6,124.05 |
7,500 | $1.21085 | $9,081.38 |
12,500 | $1.19539 | $14,942.38 |