

TPS7B8133DGNR | |
---|---|
DigiKey Part Number | 296-TPS7B8133DGNRTR-ND - Tape & Reel (TR) 296-TPS7B8133DGNRCT-ND - Cut Tape (CT) 296-TPS7B8133DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8133DGNR |
Description | IC REG LIN 3.3V 150MA 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8133DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 6.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.57000 | $1.57 |
10 | $1.12800 | $11.28 |
25 | $1.01720 | $25.43 |
100 | $0.89640 | $89.64 |
250 | $0.83880 | $209.70 |
500 | $0.80402 | $402.01 |
1,000 | $0.77539 | $775.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.74520 | $1,863.00 |
5,000 | $0.72700 | $3,635.00 |
7,500 | $0.71788 | $5,384.10 |
12,500 | $0.70778 | $8,847.25 |
17,500 | $0.70188 | $12,282.90 |