


TPS7A3701DRVR | |
---|---|
DigiKey Part Number | 296-40973-2-ND - Tape & Reel (TR) 296-40973-1-ND - Cut Tape (CT) 296-40973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A3701DRVR |
Description | IC REG LINEAR POS ADJ 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3701DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.75000 | $2.75 |
10 | $2.01500 | $20.15 |
25 | $1.83280 | $45.82 |
100 | $1.63220 | $163.22 |
250 | $1.53660 | $384.15 |
500 | $1.47892 | $739.46 |
1,000 | $1.43149 | $1,431.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.37287 | $4,118.61 |
6,000 | $1.34418 | $8,065.08 |
9,000 | $1.32982 | $11,968.38 |