


TPS7A1633DRBT | |
---|---|
DigiKey Part Number | 296-38540-2-ND - Tape & Reel (TR) 296-38540-1-ND - Cut Tape (CT) 296-38540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1633DRBT |
Description | IC REG LINEAR 3.3V 100MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1633DRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.00000 | $6.00 |
10 | $4.53100 | $45.31 |
25 | $4.16360 | $104.09 |
100 | $3.75930 | $375.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.69268 | $673.17 |
500 | $2.63672 | $1,318.36 |