


TPS7A1633DGNT | |
---|---|
DigiKey Part Number | 296-30259-2-ND - Tape & Reel (TR) 296-30259-1-ND - Cut Tape (CT) 296-30259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1633DGNT |
Description | IC REG LIN 3.3V 100MA 8-HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1633DGNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.00000 | $6.00 |
10 | $4.53100 | $45.31 |
25 | $4.16360 | $104.09 |
100 | $3.75930 | $375.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.56656 | $891.64 |
500 | $3.45046 | $1,725.23 |
750 | $3.39232 | $2,544.24 |
1,250 | $3.32787 | $4,159.84 |
1,750 | $3.29023 | $5,757.90 |
2,500 | $3.25401 | $8,135.03 |