


TPS7A1118PDRVT | |
---|---|
DigiKey Part Number | 296-50837-2-ND - Tape & Reel (TR) 296-50837-1-ND - Cut Tape (CT) 296-50837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1118PDRVT |
Description | IC REG LINEAR 1.8V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1118PDRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 11 µA | |
PSRR | 64dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.00548 | $251.37 |
500 | $0.96504 | $482.52 |
750 | $0.94477 | $708.58 |
1,250 | $0.92232 | $1,152.90 |
1,750 | $0.90921 | $1,591.12 |
2,500 | $0.89659 | $2,241.47 |
6,250 | $0.86941 | $5,433.81 |
12,500 | $0.85304 | $10,663.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.93000 | $1.93 |
10 | $1.39800 | $13.98 |
25 | $1.26560 | $31.64 |
100 | $1.11870 | $111.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.85000 | $1.85 |
10 | $1.34000 | $13.40 |
25 | $1.21360 | $30.34 |
100 | $1.07260 | $107.26 |