

TPS7A1012PDSET | |
---|---|
DigiKey Part Number | 296-TPS7A1012PDSETTR-ND - Tape & Reel (TR) 296-TPS7A1012PDSETCT-ND - Cut Tape (CT) 296-TPS7A1012PDSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1012PDSET |
Description | IC REG LINEAR 1.2V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 60dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.89696 | $224.24 |
500 | $0.85994 | $429.97 |
750 | $0.84139 | $631.04 |
1,250 | $0.82085 | $1,026.06 |
1,750 | $0.80883 | $1,415.45 |
2,500 | $0.79729 | $1,993.23 |
6,250 | $0.77242 | $4,827.62 |
12,500 | $0.75744 | $9,468.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.70000 | $1.70 |
10 | $1.23000 | $12.30 |
25 | $1.11000 | $27.75 |
100 | $0.97920 | $97.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $1.17900 | $11.79 |
25 | $1.06440 | $26.61 |
100 | $0.93880 | $93.88 |