


TPS7A0533PDBZT | |
---|---|
DigiKey Part Number | 296-TPS7A0533PDBZTTR-ND - Tape & Reel (TR) 296-TPS7A0533PDBZTCT-ND - Cut Tape (CT) 296-TPS7A0533PDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0533PDBZT |
Description | IC REG LINEAR 3.3V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0533PDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.77000 | $1.77 |
10 | $1.28500 | $12.85 |
25 | $1.16120 | $29.03 |
100 | $1.02560 | $102.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.96100 | $240.25 |
500 | $0.92204 | $461.02 |
750 | $0.90253 | $676.90 |
1,250 | $0.88092 | $1,101.15 |
1,750 | $0.86829 | $1,519.51 |
2,500 | $0.85614 | $2,140.35 |
6,250 | $0.82997 | $5,187.31 |
12,500 | $0.81421 | $10,177.62 |