

TPS7A0518PDQNR | |
---|---|
DigiKey Part Number | 296-TPS7A0518PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0518PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0518PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0518PDQNR |
Description | IC REG LINEAR 1.8V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0518PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.382V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.37000 | $3.70 |
25 | $0.32800 | $8.20 |
100 | $0.28270 | $28.27 |
250 | $0.26116 | $65.29 |
500 | $0.24810 | $124.05 |
1,000 | $0.23739 | $237.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16259 | $487.77 |
6,000 | $0.15762 | $945.72 |
9,000 | $0.15513 | $1,396.17 |
15,000 | $0.15238 | $2,285.70 |
21,000 | $0.15077 | $3,166.17 |
30,000 | $0.14922 | $4,476.60 |
75,000 | $0.14589 | $10,941.75 |