



TPS7A0222PDBVR | |
---|---|
DigiKey Part Number | 296-TPS7A0222PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0222PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0222PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0222PDBVR |
Description | IC REG LINEAR 2.2V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0222PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46888 | $1,406.64 |
6,000 | $0.45699 | $2,741.94 |
9,000 | $0.45104 | $4,059.36 |
15,000 | $0.44444 | $6,666.60 |
21,000 | $0.44059 | $9,252.39 |
30,000 | $0.43688 | $13,106.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
10 | $0.87000 | $8.70 |
25 | $0.78200 | $19.55 |
100 | $0.68550 | $68.55 |
250 | $0.63928 | $159.82 |
500 | $0.61142 | $305.71 |
1,000 | $0.58848 | $588.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
10 | $0.83400 | $8.34 |
25 | $0.75000 | $18.75 |
100 | $0.65720 | $65.72 |
250 | $0.61292 | $153.23 |
500 | $0.58622 | $293.11 |
1,000 | $0.56422 | $564.22 |