8-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS78408BQWDRBRQ1

DigiKey Part Number
296-TPS78408BQWDRBRQ1TR-ND - Tape & Reel (TR)
296-TPS78408BQWDRBRQ1CT-ND - Cut Tape (CT)
296-TPS78408BQWDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78408BQWDRBRQ1
Description
IC REG LINEAR 0.8V 300MA 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.78V @ 300mA
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
65dB ~ 30dB (1kHz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.20000$1.20
10$0.84800$8.48
25$0.76160$19.04
100$0.66790$66.79
250$0.62292$155.73
500$0.59588$297.94
1,000$0.57359$573.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52036$1,561.08
6,000$0.50741$3,044.46
9,000$0.50092$4,508.28
15,000$0.49374$7,406.10
21,000$0.48954$10,280.34
30,000$0.48550$14,565.00
Manufacturers Standard Package