


TPS78236DDCT | |
---|---|
DigiKey Part Number | 296-30365-2-ND - Tape & Reel (TR) 296-30365-1-ND - Cut Tape (CT) 296-30365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78236DDCT |
Description | IC REG LINEAR 3.6V 150MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78236DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.84176 | $210.44 |
500 | $0.80784 | $403.92 |
750 | $0.79081 | $593.11 |
1,250 | $0.78348 | $979.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.43700 | $14.37 |
25 | $1.30000 | $32.50 |
100 | $1.14960 | $114.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.90000 | $1.90 |
10 | $1.37800 | $13.78 |
25 | $1.24640 | $31.16 |
100 | $1.10220 | $110.22 |