


TPS74601PQWDRVRQ1 | |
---|---|
DigiKey Part Number | 296-TPS74601PQWDRVRQ1TR-ND - Tape & Reel (TR) 296-TPS74601PQWDRVRQ1CT-ND - Cut Tape (CT) 296-TPS74601PQWDRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74601PQWDRVRQ1 |
Description | IC REG LINEAR POS ADJ 1A 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74601PQWDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.895V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 53dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.24300 | $12.43 |
25 | $1.12280 | $28.07 |
100 | $0.99080 | $99.08 |
250 | $0.92812 | $232.03 |
500 | $0.89032 | $445.16 |
1,000 | $0.85918 | $859.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73199 | $2,195.97 |