


TPS74601PBDRVT | |
---|---|
DigiKey Part Number | 296-53054-2-ND - Tape & Reel (TR) 296-53054-1-ND - Cut Tape (CT) 296-53054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74601PBDRVT |
Description | IC REG LINEAR POS ADJ 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74601PBDRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.05V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 50dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.31268 | $328.17 |
500 | $1.26212 | $631.06 |
750 | $1.23680 | $927.60 |
1,250 | $1.20875 | $1,510.94 |
1,750 | $1.19235 | $2,086.61 |
2,500 | $1.17658 | $2,941.45 |
6,250 | $1.14263 | $7,141.44 |
12,500 | $1.12216 | $14,027.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.48000 | $2.48 |
10 | $1.80600 | $18.06 |
25 | $1.64000 | $41.00 |
100 | $1.45660 | $145.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.73200 | $17.32 |
25 | $1.57240 | $39.31 |
100 | $1.39660 | $139.66 |