

TPS73701DRVT | |
---|---|
DigiKey Part Number | 296-32559-2-ND - Tape & Reel (TR) 296-32559-1-ND - Cut Tape (CT) 296-32559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73701DRVT |
Description | IC REG LINEAR POS ADJ 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73701DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.94000 | $2.94 |
10 | $2.16200 | $21.62 |
25 | $1.96880 | $49.22 |
100 | $1.75550 | $175.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.65384 | $413.46 |
500 | $1.59254 | $796.27 |
750 | $1.56183 | $1,171.37 |
1,250 | $1.52781 | $1,909.76 |
1,750 | $1.50793 | $2,638.88 |
2,500 | $1.48880 | $3,722.00 |
6,250 | $1.44764 | $9,047.75 |