

TPS73501DRBR | |
---|---|
DigiKey Part Number | 296-39484-2-ND - Tape & Reel (TR) 296-39484-1-ND - Cut Tape (CT) 296-39484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73501DRBR |
Description | IC REG LIN POS ADJ 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73501DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 66dB ~ 22dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.59000 | $2.59 |
10 | $1.90100 | $19.01 |
25 | $1.72840 | $43.21 |
100 | $1.53760 | $153.76 |
250 | $1.44676 | $361.69 |
500 | $1.39188 | $695.94 |
1,000 | $1.34677 | $1,346.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.29102 | $3,873.06 |
6,000 | $1.26375 | $7,582.50 |
9,000 | $1.25009 | $11,250.81 |