TPS715A01DRVT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.91000
Datasheet
6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS715A01DRVT

DigiKey Part Number
296-41863-2-ND - Tape & Reel (TR)
296-41863-1-ND - Cut Tape (CT)
296-41863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS715A01DRVT
Description
IC REG LIN POS ADJ 80MA 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS715A01DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
1.12V @ 80mA
Current - Output
Current - Quiescent (Iq)
4.2 µA
Current - Supply (Max)
5.8 µA
PSRR
60dB (100kHz)
Control Features
-
Protection Features
Over Current, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types