

TPS70925DRVT | |
---|---|
DigiKey Part Number | 296-37250-2-ND - Tape & Reel (TR) 296-37250-1-ND - Cut Tape (CT) 296-37250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70925DRVT |
Description | IC REG LINEAR 2.5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70925DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.06160 | $265.40 |
500 | $1.01928 | $509.64 |
750 | $0.99807 | $748.55 |
1,250 | $0.97457 | $1,218.21 |
1,750 | $0.96083 | $1,681.45 |
2,500 | $0.94762 | $2,369.05 |
6,250 | $0.91919 | $5,744.94 |
12,500 | $0.90206 | $11,275.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.03000 | $2.03 |
10 | $1.47400 | $14.74 |
25 | $1.33440 | $33.36 |
100 | $1.18060 | $118.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.94000 | $1.94 |
10 | $1.41400 | $14.14 |
25 | $1.27920 | $31.98 |
100 | $1.13190 | $113.19 |