


TPS70918DBVR | |
---|---|
DigiKey Part Number | 296-40919-2-ND - Tape & Reel (TR) 296-40919-1-ND - Cut Tape (CT) 296-40919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70918DBVR |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70918DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.77000 | $1.77 |
10 | $1.28500 | $12.85 |
25 | $1.16120 | $29.03 |
100 | $1.02560 | $102.56 |
250 | $0.96100 | $240.25 |
500 | $0.92204 | $461.02 |
1,000 | $0.88998 | $889.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.85038 | $2,551.14 |
6,000 | $0.83100 | $4,986.00 |
9,000 | $0.82130 | $7,391.70 |
15,000 | $0.81054 | $12,158.10 |