


TPS70916DBVT | |
---|---|
DigiKey Part Number | 296-TPS70916DBVTTR-ND - Tape & Reel (TR) 296-TPS70916DBVTCT-ND - Cut Tape (CT) 296-TPS70916DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70916DBVT |
Description | IC REG LINEAR 1.6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70916DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.14316 | $285.79 |
500 | $1.09816 | $549.08 |
750 | $1.07559 | $806.69 |
1,250 | $1.05060 | $1,313.25 |
1,750 | $1.03599 | $1,812.98 |
2,500 | $1.02194 | $2,554.85 |
6,250 | $0.99169 | $6,198.06 |
12,500 | $0.97346 | $12,168.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.17000 | $2.17 |
10 | $1.58300 | $15.83 |
25 | $1.43360 | $35.84 |
100 | $1.27030 | $127.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.08000 | $2.08 |
10 | $1.51800 | $15.18 |
25 | $1.37440 | $34.36 |
100 | $1.21790 | $121.79 |