
TPS68470YFFR | |
---|---|
DigiKey Part Number | 296-49354-2-ND - Tape & Reel (TR) 296-49354-1-ND - Cut Tape (CT) 296-49354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS68470YFFR |
Description | IC LED DRIVER RGLTR 1A 56DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 1A (Flash) 56-DSBGA (3.33x2.93) |
Datasheet | Datasheet |
EDA/CAD Models | TPS68470YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.97V | |
Voltage - Supply (Max) | 3.63V | |
Voltage - Output | - | |
Current - Output / Channel | 1A (Flash) | |
Frequency | - | |
Dimming | - | |
Applications | Camera Flash | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFBGA, DSBGA | |
Supplier Device Package | 56-DSBGA (3.33x2.93) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.25751 | $6,772.53 |
6,000 | $2.21445 | $13,286.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.50000 | $4.50 |
10 | $3.36000 | $33.60 |
25 | $3.07480 | $76.87 |
100 | $2.76060 | $276.06 |
250 | $2.61092 | $652.73 |
500 | $2.52066 | $1,260.33 |
1,000 | $2.44634 | $2,446.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.32000 | $4.32 |
10 | $3.22200 | $32.22 |
25 | $2.94800 | $73.70 |
100 | $2.64680 | $264.68 |
250 | $2.50328 | $625.82 |
500 | $2.41674 | $1,208.37 |
1,000 | $2.34550 | $2,345.50 |