
TPS65941421RWERQ1 | |
---|---|
DigiKey Part Number | 296-TPS65941421RWERQ1TR-ND - Tape & Reel (TR) 296-TPS65941421RWERQ1CT-ND - Cut Tape (CT) 296-TPS65941421RWERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65941421RWERQ1 |
Description | AUTOMOTIVE 2.8-V TO 5.5-V, 5 BUC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 56-VQFNP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65941421RWERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 19mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFNP (8x8) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.36000 | $15.36 |
10 | $11.98100 | $119.81 |
25 | $11.13600 | $278.40 |
100 | $10.20670 | $1,020.67 |
250 | $9.76384 | $2,440.96 |
500 | $9.49692 | $4,748.46 |
1,000 | $9.27732 | $9,277.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.45965 | $16,919.30 |