
TPS62150AQRGTTQ1 | |
---|---|
DigiKey Part Number | 296-37879-2-ND - Tape & Reel (TR) 296-37879-1-ND - Cut Tape (CT) 296-37879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62150AQRGTTQ1 |
Description | IC REG BUCK ADJ 1A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62150AQRGTTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.40000 | $3.40 |
10 | $2.52100 | $25.21 |
25 | $2.29960 | $57.49 |
100 | $2.05610 | $205.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.93988 | $484.97 |
500 | $1.86990 | $934.95 |
750 | $1.83484 | $1,376.13 |
1,250 | $1.79598 | $2,244.97 |
1,750 | $1.77327 | $3,103.22 |
2,500 | $1.75144 | $4,378.60 |
6,250 | $1.70442 | $10,652.62 |