16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62133AQRGTTQ1

DigiKey Part Number
296-40835-2-ND - Tape & Reel (TR)
296-40835-1-ND - Cut Tape (CT)
296-40835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62133AQRGTTQ1
Description
IC REG BUCK 5V 3A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62133AQRGTTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$3.03308$758.27
500$2.93160$1,465.80
750$2.88077$2,160.58
1,250$2.82443$3,530.54
1,750$2.79151$4,885.14
2,500$2.75985$6,899.62
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.38000$5.38
10$4.04200$40.42
25$3.70720$92.68
100$3.33910$333.91
Digi-Reel®
QuantityUnit PriceExt Price
1$5.16000$5.16
10$3.87500$38.75
25$3.55440$88.86
100$3.20150$320.15
* All Digi-Reel orders will add a $9.50 reeling fee.