
TPS61325YFFT | |
---|---|
DigiKey Part Number | 296-TPS61325YFFTTR-ND - Tape & Reel (TR) 296-TPS61325YFFTCT-ND - Cut Tape (CT) 296-TPS61325YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61325YFFT |
Description | IC LED DRV RGLTR PWM 20DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 445mA, 890mA (Flash) 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61325YFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.5V ~ 5.7V | |
Current - Output / Channel | 445mA, 890mA (Flash) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.24300 | $22.43 |
25 | $2.04280 | $51.07 |
100 | $1.82300 | $182.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.71808 | $429.52 |
500 | $1.65480 | $827.40 |
750 | $1.62309 | $1,217.32 |
1,250 | $1.58798 | $1,984.97 |
1,750 | $1.56746 | $2,743.06 |
2,500 | $1.54771 | $3,869.27 |
6,250 | $1.50521 | $9,407.56 |