TPS610981DSER is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.86000
Datasheet
BQ29718DSET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BQ29718DSET

TPS610981DSER

DigiKey Part Number
296-46243-2-ND - Tape & Reel (TR)
296-46243-1-ND - Cut Tape (CT)
296-46243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS610981DSER
Description
IC REG DL BOOST/LNR SYNC 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS610981DSER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Up (Boost) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
-
Voltage/Current - Output 1
3.3V, 350mA
Voltage/Current - Output 2
3V, 200mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
0.7V ~ 4.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.55200$15.52
25$1.40720$35.18
100$1.24730$124.73
250$1.17112$292.78
500$1.12514$562.57
1,000$1.08732$1,087.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.04061$3,121.83
6,000$1.01774$6,106.44
9,000$1.00630$9,056.70
15,000$0.99361$14,904.15
Manufacturers Standard Package