TPS562207SDRLR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.39000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.84000
Datasheet
SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS562207SDRLR

DigiKey Part Number
296-TPS562207SDRLRTR-ND - Tape & Reel (TR)
296-TPS562207SDRLRCT-ND - Cut Tape (CT)
296-TPS562207SDRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS562207SDRLR
Description
IC REG BUCK ADJ 2A SOT563
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.804V 1 Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
580kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.55600$5.56
25$0.49720$12.43
100$0.43230$43.23
250$0.40132$100.33
500$0.38260$191.30
1,000$0.36720$367.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34410$1,376.40
8,000$0.33551$2,684.08
12,000$0.33122$3,974.64
20,000$0.32645$6,529.00
28,000$0.32367$9,062.76
40,000$0.32099$12,839.60
Manufacturers Standard Package