
TPS53819ARGTT | |
---|---|
DigiKey Part Number | 296-47879-2-ND - Tape & Reel (TR) 296-47879-1-ND - Cut Tape (CT) 296-47879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53819ARGTT |
Description | IC REG CTRLR BUCK PMBUS 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53819ARGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 28V | |
Frequency - Switching | Selectable | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | PMBus | |
Control Features | Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.71000 | $4.71 |
10 | $3.52900 | $35.29 |
25 | $3.23280 | $80.82 |
100 | $2.90700 | $290.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.62608 | $656.52 |
500 | $2.53600 | $1,268.00 |
750 | $2.49093 | $1,868.20 |
1,250 | $2.44094 | $3,051.17 |
1,750 | $2.41173 | $4,220.53 |
2,500 | $2.38364 | $5,959.10 |
6,250 | $2.32315 | $14,519.69 |